NB-PTCO-193 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: 159,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 3 326
Unit Price: 139,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 2 163
Unit Price: 138,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 1 648
Unit Price: 113,11000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 1 941
Unit Price: 132,90000 Kč
Datasheet
NB-PTCO-1xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NB-PTCO-1xx

NB-PTCO-193

DigiKey Part Number
223-1821-ND
Manufacturer
Manufacturer Product Number
NB-PTCO-193
Description
SENSOR RTD 1KOHM 0.001% 2SIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.04%
RTD Material
Platinum (Pt)
Operating Temperature
-30°C ~ 200°C
Termination
PC Pins
Accuracy
±0.1°C
Temperature Coefficient
3850ppm/°C
Current
400 µA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00083,35566 Kč416 778,30 Kč
Unit Price without VAT:83,35566 Kč
Unit Price with VAT:100,86035 Kč