Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (5V) Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3421-000006-100PG

DigiKey Part Number
223-1880-ND
Manufacturer
Manufacturer Product Number
M3421-000006-100PG
Description
SENSOR 100PSIG 1/8NPT 100MV 2'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (5V) Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
2.5V ~ 12V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable 2'
Pressure Type
Vented Gauge
Maximum Pressure
200PSI (1378.95kPa)
Operating Pressure
100PSI (689.48kPa)
Operating Temperature
-20°C ~ 85°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
0 mV ~ 100 mV (5V)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 326,58000 Kč2 326,58 Kč
52 158,97200 Kč10 794,86 Kč
102 096,67100 Kč20 966,71 Kč
252 022,21640 Kč50 555,41 Kč
501 971,30900 Kč98 565,45 Kč
1001 924,62630 Kč192 462,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 326,58000 Kč
Unit Price with VAT:2 815,16180 Kč

Other Suppliers on DigiKey

28In Stock
Ships from WEC