
09451001520 | |
|---|---|
DigiKey Part Number | 09451001520-ND |
Manufacturer | |
Manufacturer Product Number | 09451001520 |
Description | HAN 3A RJ45 CAT6A GIGALINK INSER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451001520 Models |
Category | Ratings Cat6a |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Termination IDC |
Packaging Bulk | Length 1.752" (44.50mm) |
Part Status Active | Color Black |
Connector Type Plug | Wire Gauge 24-28 AWG |
Cable Type Round Cable, Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,59000 Kč | 479,59 Kč |
| 10 | 407,52900 Kč | 4 075,29 Kč |
| 25 | 382,01240 Kč | 9 550,31 Kč |
| 50 | 363,78620 Kč | 18 189,31 Kč |
| 100 | 346,43130 Kč | 34 643,13 Kč |
| 250 | 324,76432 Kč | 81 191,08 Kč |
| 500 | 309,28290 Kč | 154 641,45 Kč |
| Unit Price without VAT: | 479,59000 Kč |
|---|---|
| Unit Price with VAT: | 580,30390 Kč |












