


T1240160125-000 | |
|---|---|
DigiKey Part Number | A125490-ND |
Manufacturer | |
Manufacturer Product Number | T1240160125-000 |
Description | H16B-TGH-M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1240160125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 10 | 250,75800 Kč | 2 507,58 Kč |
| 25 | 235,05160 Kč | 5 876,29 Kč |
| 50 | 223,83020 Kč | 11 191,51 Kč |
| 100 | 213,14860 Kč | 21 314,86 Kč |
| 250 | 199,81360 Kč | 49 953,40 Kč |
| 500 | 190,28514 Kč | 95 142,57 Kč |
| 1 000 | 181,21463 Kč | 181 214,63 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |











