
M326M-00000B-007BG | |
|---|---|
DigiKey Part Number | 223-M326M-00000B-007BG-ND |
Manufacturer | |
Manufacturer Product Number | M326M-00000B-007BG |
Description | SENSOR 101.53PSIG 1/4" 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Male - 1/4" (6.35mm) G 0 V ~ 5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 203.05PSI (1400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 777,46000 Kč | 1 777,46 Kč |
| 5 | 1 645,81600 Kč | 8 229,08 Kč |
| 10 | 1 597,06400 Kč | 15 970,64 Kč |
| 25 | 1 538,89800 Kč | 38 472,45 Kč |
| 50 | 1 499,21040 Kč | 74 960,52 Kč |
| 100 | 1 462,86340 Kč | 146 286,34 Kč |
| Unit Price without VAT: | 1 777,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 150,72660 Kč |




