M325P-00000E-025BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M325P-00000E-025BG

DigiKey Part Number
223-M325P-00000E-025BG-ND
Manufacturer
Manufacturer Product Number
M325P-00000E-025BG
Description
SENSOR 362.59PSIG 1/4" .02A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 4 mA ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
362.59PSI (2500kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 30V
Port Size
Male - 1/4" (6.35mm) BSPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable/Wire Leads
Maximum Pressure
725PSI (5000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 191,09000 Kč2 191,09 Kč
52 033,47200 Kč10 167,36 Kč
101 975,05800 Kč19 750,58 Kč
251 905,41240 Kč47 635,31 Kč
501 857,87720 Kč92 893,86 Kč
1001 814,35420 Kč181 435,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 191,09000 Kč
Unit Price with VAT:2 651,21890 Kč