M323M-00000P-017BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M323M-00000P-017BG

DigiKey Part Number
223-M323M-00000P-017BG-ND
Manufacturer
Manufacturer Product Number
M323M-00000P-017BG
Description
SENSOR 246.56PSIG 7/16" 4.5V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pressure Sensor 246.56PSI (1700kPa) Vented Gauge Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
246.56PSI (1700kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Female - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable/Wire Leads
Maximum Pressure
493PSI (3400kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 019,87000 Kč1 019,87 Kč
5938,24000 Kč4 691,20 Kč
10908,05500 Kč9 080,55 Kč
25872,08480 Kč21 802,12 Kč
50847,55720 Kč42 377,86 Kč
100825,10950 Kč82 510,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 019,87000 Kč
Unit Price with VAT:1 234,04270 Kč