M323M-000004-017BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M323M-000004-017BG

DigiKey Part Number
223-M323M-000004-017BG-ND
Manufacturer
Manufacturer Product Number
M323M-000004-017BG
Description
SENSOR 246.56PSIG 7/16" 4.5V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pressure Sensor 246.56PSI (1700kPa) Vented Gauge Male - 7/16" (0.44mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
246.56PSI (1700kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 7/16" (0.44mm) UNF
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable/Wire Leads
Maximum Pressure
493PSI (3400kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 777,46000 Kč1 777,46 Kč
51 645,81600 Kč8 229,08 Kč
101 597,06400 Kč15 970,64 Kč
251 538,89800 Kč38 472,45 Kč
501 499,21040 Kč74 960,52 Kč
1001 462,86340 Kč146 286,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 777,46000 Kč
Unit Price with VAT:2 150,72660 Kč