
PTE7100-13AC-1E010BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-13AC-1E010BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-13AC-1E010BN |
Description | INDUSTRIAL HERMETIC PRESSURE SEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-13AC-1E010BN Models |
Category | Output 1 V ~ 5 V |
Manufacturer Sensata Technologies | Accuracy ±1.5% |
Series | Voltage - Supply 8V ~ 32V |
Packaging Box | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Gauge | Maximum Pressure 290PSI (2000kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 100°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,95000 Kč | 1 324,95 Kč |
| 5 | 1 224,17600 Kč | 6 120,88 Kč |
| 10 | 1 186,63600 Kč | 11 866,36 Kč |
| 25 | 1 141,69680 Kč | 28 542,42 Kč |
| 50 | 1 110,93080 Kč | 55 546,54 Kč |
| 100 | 1 082,70290 Kč | 108 270,29 Kč |
| Unit Price without VAT: | 1 324,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,18950 Kč |



