


MIPAM1XX050PAAAX | |
|---|---|
DigiKey Part Number | 480-MIPAM1XX050PAAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAM1XX050PAAAX |
Description | SENSOR 50PSIA M12X1.5 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAM1XX050PAAAX Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - M12 x 1.5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 348.09PSI (2400kPa) |
Operating Pressure 50PSI (344.74kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V | Base Product Number |
Accuracy ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,87000 Kč | 937,87 Kč |
| 5 | 865,29400 Kč | 4 326,47 Kč |
| 10 | 838,26600 Kč | 8 382,66 Kč |
| 25 | 826,30320 Kč | 20 657,58 Kč |
| Unit Price without VAT: | 937,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,82270 Kč |








