
HPP845E131R5 | |
|---|---|
DigiKey Part Number | 223-1595-2-ND - Tape & Reel (TR) 223-1595-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPP845E131R5 |
Description | SENSOR HUMID/TEMP 3V I2C 3% SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPP845E131R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 5 | 76,28600 Kč | 381,43 Kč |
| 10 | 72,98000 Kč | 729,80 Kč |
| 25 | 69,03560 Kč | 1 725,89 Kč |
| 50 | 66,34120 Kč | 3 317,06 Kč |
| 100 | 63,86990 Kč | 6 386,99 Kč |
| 500 | 58,89580 Kč | 29 447,90 Kč |
| 1 000 | 58,29377 Kč | 58 293,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 53,12047 Kč | 265 602,35 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |







