Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 5 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPP845E031R4

DigiKey Part Number
223-1144-2-ND - Tape & Reel (TR)
223-1144-1-ND - Cut Tape (CT)
223-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPP845E031R4
Description
SENSOR HUMID/TEMP 3V I2C 2% SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 5 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HPP845E031R4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±2% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
1.5V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,15000 Kč125,15 Kč
5112,46600 Kč562,33 Kč
10107,78300 Kč1 077,83 Kč
25102,20160 Kč2 555,04 Kč
5098,37560 Kč4 918,78 Kč
10094,87530 Kč9 487,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40087,29130 Kč34 916,52 Kč
80084,57391 Kč67 659,13 Kč
1 20083,09118 Kč99 709,42 Kč
2 00081,32809 Kč162 656,18 Kč
Manufacturers Standard Package
Unit Price without VAT:125,15000 Kč
Unit Price with VAT:151,43150 Kč