
HPP845E031R5 | |
|---|---|
DigiKey Part Number | 223-1591-2-ND - Tape & Reel (TR) 223-1591-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPP845E031R5 |
Description | SENSOR HUMID/TEMP 3V I2C 3% SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPP845E031R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 Kč | 72,20 Kč |
| 5 | 64,54000 Kč | 322,70 Kč |
| 10 | 61,67700 Kč | 616,77 Kč |
| 25 | 58,26640 Kč | 1 456,66 Kč |
| 50 | 55,94660 Kč | 2 797,33 Kč |
| 100 | 53,81640 Kč | 5 381,64 Kč |
| 500 | 49,53318 Kč | 24 766,59 Kč |
| 1 000 | 48,30975 Kč | 48 309,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,56967 Kč | 222 848,35 Kč |
| Unit Price without VAT: | 72,20000 Kč |
|---|---|
| Unit Price with VAT: | 87,36200 Kč |











