
HPP845E131R1 | |
|---|---|
DigiKey Part Number | 223-1593-ND |
Manufacturer | |
Manufacturer Product Number | HPP845E131R1 |
Description | SENSOR HUMID/TEMP 3V I2C 3% SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 86,95272 Kč | 130 429,08 Kč |
| Unit Price without VAT: | 86,95272 Kč |
|---|---|
| Unit Price with VAT: | 105,21279 Kč |


