Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 10 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPP845E031R1

DigiKey Part Number
223-1590-2-ND - Tape & Reel (TR)
223-1590-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HPP845E031R1
Description
SENSOR HUMID/TEMP 3V I2C 2% SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 10 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±2% RH
Response Time
10 s
Sensitivity
-
Voltage - Supply
1.5V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
597,51400 Kč487,57 Kč
1093,27300 Kč932,73 Kč
2588,22520 Kč2 205,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50071,68129 Kč107 521,94 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč