
MIMX8UD7CVP08SC | |
|---|---|
DigiKey Part Number | 568-MIMX8UD7CVP08SC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8UD7CVP08SC |
Description | I.MX8ULP, DUAL 800MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 485-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 485-LFBGA | |
Supplier Device Package | 485-LFBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,03000 Kč | 577,03 Kč |
| 10 | 464,47600 Kč | 4 644,76 Kč |
| 25 | 436,35520 Kč | 10 908,88 Kč |
| 100 | 405,45250 Kč | 40 545,25 Kč |
| 250 | 390,71988 Kč | 97 679,97 Kč |
| Unit Price without VAT: | 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 698,20630 Kč |

