FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LQ128DSIGR

DigiKey Part Number
1970-1055-2-ND - Tape & Reel (TR)
1970-1055-1-ND - Cut Tape (CT)
1970-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25LQ128DSIGR
Description
IC FLASH 128MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
2.4ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 483
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1045,41900 Kč454,19 Kč
2544,12920 Kč1 103,23 Kč
5043,13820 Kč2 156,91 Kč
10042,14720 Kč4 214,72 Kč
25040,83440 Kč10 208,60 Kč
50039,84622 Kč19 923,11 Kč
1 00038,86583 Kč38 865,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,89625 Kč75 792,50 Kč
4 00036,94089 Kč147 763,56 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč