


GA3K3A1A | |
|---|---|
DigiKey Part Number | 223-1553-ND |
Manufacturer | |
Manufacturer Product Number | GA3K3A1A |
Description | THERMISTOR NTC 3KOHM 3976K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
EDA/CAD Models | GA3K3A1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,93000 Kč | 170,93 Kč |
| 5 | 153,75000 Kč | 768,75 Kč |
| 10 | 147,39200 Kč | 1 473,92 Kč |
| 25 | 139,84760 Kč | 3 496,19 Kč |
| 50 | 134,72420 Kč | 6 736,21 Kč |
| 100 | 130,04480 Kč | 13 004,48 Kč |
| Unit Price without VAT: | 170,93000 Kč |
|---|---|
| Unit Price with VAT: | 206,82530 Kč |











