
MSP430F2132TRHBR | |
|---|---|
DigiKey Part Number | 296-MSP430F2132TRHBRTR-ND - Tape & Reel (TR) 296-MSP430F2132TRHBRCT-ND - Cut Tape (CT) 296-MSP430F2132TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2132TRHBR |
Description | IC MCU 16BIT 8KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2132TRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 85,56700 Kč | 855,67 Kč |
| 25 | 78,95240 Kč | 1 973,81 Kč |
| 100 | 71,67040 Kč | 7 167,04 Kč |
| 250 | 68,19900 Kč | 17 049,75 Kč |
| 500 | 66,10674 Kč | 33 053,37 Kč |
| 1 000 | 64,38491 Kč | 64 384,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,25837 Kč | 186 775,11 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |

