Infrared (IR) Emitter 940nm 1.2V 60mA 160° T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE9440M3A

DigiKey Part Number
1125-1025-ND
Manufacturer
Manufacturer Product Number
MTE9440M3A
Description
EMITTER IR 940NM 60MA T-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 60mA 160° T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
160°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1052,13800 Kč521,38 Kč
10040,79700 Kč4 079,70 Kč
50035,82048 Kč17 910,24 Kč
1 00034,19986 Kč34 199,86 Kč
2 00032,82849 Kč65 656,98 Kč
5 00031,33481 Kč156 674,05 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč