
MTE2081S-OH5 | |
|---|---|
DigiKey Part Number | 1125-MTE2081S-OH5-ND |
Manufacturer | |
Manufacturer Product Number | MTE2081S-OH5 |
Description | 810NM 5MM PLASTIC ROUND WITHOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 1.55V 100mA 14° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 14° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 88,78000 Kč | 887,80 Kč |
| 100 | 71,18950 Kč | 7 118,95 Kč |
| 500 | 63,50216 Kč | 31 751,08 Kč |
| 1 000 | 61,00381 Kč | 61 003,81 Kč |
| 2 000 | 58,89099 Kč | 117 781,98 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |





