

GA10K3435STM010 | |
---|---|
DigiKey Part Number | 223-1900-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3435STM010 |
Description | TEMP PROBE 5X20MM 1 METER LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -35°C ~ 105°C | |
Power - Max | 400 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 278,91000 Kč | 278,91 Kč |
5 | 252,41800 Kč | 1 262,09 Kč |
10 | 242,67000 Kč | 2 426,70 Kč |
30 | 228,93567 Kč | 6 868,07 Kč |
50 | 223,19760 Kč | 11 159,88 Kč |
100 | 215,99460 Kč | 21 599,46 Kč |
500 | 201,56108 Kč | 100 780,54 Kč |
1 000 | 196,20819 Kč | 196 208,19 Kč |
Unit Price without VAT: | 278,91000 Kč |
---|---|
Unit Price with VAT: | 337,48110 Kč |