

GA10K3435DM010 | |
---|---|
DigiKey Part Number | 223-1901-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3435DM010 |
Description | TEMP PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
EDA/CAD Models | GA10K3435DM010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,26000 Kč | 167,26 Kč |
5 | 150,39200 Kč | 751,96 Kč |
10 | 144,18500 Kč | 1 441,85 Kč |
25 | 136,78640 Kč | 3 419,66 Kč |
50 | 131,76640 Kč | 6 588,32 Kč |
100 | 127,18380 Kč | 12 718,38 Kč |
500 | 118,01028 Kč | 59 005,14 Kč |
1 000 | 114,61020 Kč | 114 610,20 Kč |
Unit Price without VAT: | 167,26000 Kč |
---|---|
Unit Price with VAT: | 202,38460 Kč |