



IPG-22219 | |
|---|---|
DigiKey Part Number | 377-2188-ND |
Manufacturer | |
Manufacturer Product Number | IPG-22219 |
Description | CABLE GLAND 11.94-14.99MM PG19 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG19 Black |
Datasheet | Datasheet |
Category | Thread Length 0.390" (9.91mm) |
Manufacturer Bud Industries | Panel Hole Size 0.930" (23.6mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.470" (11.94mm) | Operating Temperature -20°C ~ 65°C |
Outside Cable Diameter (Max) 0.590" (14.99mm) | Base Product Number |
Thread Size PG19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |





