
FX292X-040B-0050-L | |
|---|---|
DigiKey Part Number | 223-FX292X-040B-0050-L-ND |
Manufacturer | |
Manufacturer Product Number | FX292X-040B-0050-L |
Description | SENSOR FORCE 25KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 25.00kgf (55lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 25.00kgf (55lbs) | |
Output | Analog Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 1V ~ 6V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,89000 Kč | 859,89 Kč |
| 5 | 789,54400 Kč | 3 947,72 Kč |
| 10 | 763,48400 Kč | 7 634,84 Kč |
| 25 | 732,46440 Kč | 18 311,61 Kč |
| 50 | 711,31320 Kč | 35 565,66 Kč |
| 100 | 691,96190 Kč | 69 196,19 Kč |
| Unit Price without VAT: | 859,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,46690 Kč |





