
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Force Sensing Linear Potentiometer (FSLP) | |
Output Type | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,74000 Kč | 367,74 Kč |
| 5 | 335,15800 Kč | 1 675,79 Kč |
| 10 | 322,99100 Kč | 3 229,91 Kč |
| 30 | 305,77233 Kč | 9 173,17 Kč |
| 50 | 298,53540 Kč | 14 926,77 Kč |
| 100 | 289,41860 Kč | 28 941,86 Kč |
| 500 | 271,05244 Kč | 135 526,22 Kč |
| Unit Price without VAT: | 367,74000 Kč |
|---|---|
| Unit Price with VAT: | 444,96540 Kč |











