Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR01CE

DigiKey Part Number
FSR01CE-ND
Manufacturer
Manufacturer Product Number
FSR01CE
Description
SENSOR FORCE 5KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Force Sensing Resistor
Manufacturer
Ohmite
Actuator Type
Flat Membrane
Series
Actuator Style/Size
Square, 43.69mm x 43.69mm
Packaging
Box
Includes
Sensor, Resistor
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Operating Force
5.00kgf (11lbs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 755
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
10177,97900 Kč1 779,79 Kč
30162,79033 Kč4 883,71 Kč
50156,14540 Kč7 807,27 Kč
100147,53190 Kč14 753,19 Kč
250136,83892 Kč34 209,73 Kč
500129,24898 Kč64 624,49 Kč
1 000122,06872 Kč122 068,72 Kč
Manufacturers Standard Package
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč