
Category | Sensor Type Force Sensing Resistor |
Manufacturer Ohmite | Actuator Type Flat Membrane |
Series | Actuator Style/Size Square, 43.69mm x 43.69mm |
Packaging Box | Includes Sensor, Resistor |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Operating Force 5.00kgf (11lbs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 5 | 160,21400 Kč | 801,07 Kč |
| 10 | 153,83100 Kč | 1 538,31 Kč |
| 30 | 144,75333 Kč | 4 342,60 Kč |
| 50 | 140,94280 Kč | 7 047,14 Kč |
| 100 | 136,14890 Kč | 13 614,89 Kč |
| 500 | 126,49490 Kč | 63 247,45 Kč |
| 1 000 | 122,89688 Kč | 122 896,88 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |



