
D5154-000005-005PD | |
|---|---|
DigiKey Part Number | 223-1512-ND |
Manufacturer | |
Manufacturer Product Number | D5154-000005-005PD |
Description | SENSOR PRESSURE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 823,79000 Kč | 16 823,79 Kč |
| 5 | 15 932,91400 Kč | 79 664,57 Kč |
| Unit Price without VAT: | 16 823,79000 Kč |
|---|---|
| Unit Price with VAT: | 20 356,78590 Kč |




