
D5154-000002-.35BD | |
|---|---|
DigiKey Part Number | 223-1509-ND |
Manufacturer | |
Manufacturer Product Number | D5154-000002-.35BD |
Description | SENSOR PRESSURE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.08PSI (35kPa) Differential Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 5.08PSI (35kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 15.23PSI (105kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 456,59000 Kč | 15 456,59 Kč |
| 5 | 14 627,18200 Kč | 73 135,91 Kč |
| Unit Price without VAT: | 15 456,59000 Kč |
|---|---|
| Unit Price with VAT: | 18 702,47390 Kč |



