D5154-000005-050PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5154-000005-050PD

DigiKey Part Number
223-1514-ND
Manufacturer
Manufacturer Product Number
D5154-000005-050PD
Description
SENSOR PRESSURE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Differential Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
50PSI (344.74kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.1%
Voltage - Supply
9V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
150PSI (1034.21kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 823,79000 Kč16 823,79 Kč
515 932,91400 Kč79 664,57 Kč
Unit Price without VAT:16 823,79000 Kč
Unit Price with VAT:20 356,78590 Kč