Pressure Sensor 100PSI (689.48kPa) Vented Gauge 0 mV ~ 100 mV Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86-100G-RT

DigiKey Part Number
223-1486-5-ND
Manufacturer
Manufacturer Product Number
86-100G-RT
Description
SENSOR 100PSIG 0.1V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 776,22000 Kč1 776,22 Kč
51 643,55600 Kč8 217,78 Kč
161 563,14375 Kč25 010,30 Kč
321 520,53094 Kč48 656,99 Kč
641 481,46797 Kč94 813,95 Kč
1121 452,30795 Kč162 658,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 776,22000 Kč
Unit Price with VAT:2 149,22620 Kč

Other Suppliers on DigiKey

14In Stock
Ships from WEC