6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
0395430006
0395430006

0395430006

DigiKey Part Number
WM13968-ND
Manufacturer
Manufacturer Product Number
0395430006
Description
TERM BLK 6POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395430006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Molex
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
6
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel
Mating Orientation
Horizontal with Board
Torque - Screw
0.34 Nm (3.0 Lb-In)
Current
10 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRM 06Lumberg Inc3405405-KRM06-ND48,09000 KčSimilar
In-Stock: 781
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,57000 Kč48,57 Kč
1034,79200 Kč347,92 Kč
2530,35040 Kč758,76 Kč
5027,51580 Kč1 375,79 Kč
10025,13840 Kč2 513,84 Kč
25022,63928 Kč5 659,82 Kč
78020,38946 Kč15 903,78 Kč
1 56019,38846 Kč30 246,00 Kč
5 46018,10378 Kč98 846,64 Kč
Manufacturers Standard Package
Unit Price without VAT:48,57000 Kč
Unit Price with VAT:58,76970 Kč