



281695-8 | |
|---|---|
DigiKey Part Number | A121358-ND |
Manufacturer | |
Manufacturer Product Number | 281695-8 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281695-8 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.492" (12.50mm) |
Part Status Active | Insulation Height 0.449" (11.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -40°C ~ 100°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Blue |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66100811622 | Würth Elektronik | 122 | 732-14110-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 34,43200 Kč | 344,32 Kč |
| 100 | 29,25610 Kč | 2 925,61 Kč |
| 500 | 26,11358 Kč | 13 056,79 Kč |
| 4 000 | 22,55147 Kč | 90 205,88 Kč |
| 8 000 | 21,47629 Kč | 171 810,32 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |




