



20031343-01 | |
|---|---|
DigiKey Part Number | 223-20031343-01-ND |
Manufacturer | |
Manufacturer Product Number | 20031343-01 |
Description | NTC CYLINDER MOTOR TEMPERATURE S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
EDA/CAD Models | 20031343-01 Models |
Category | B Value Tolerance ±0.8% |
Manufacturer TE Connectivity Measurement Specialties | B25/100 3550K |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Length - Lead Wire 20.88" (530.50mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Wire Lead |
Resistance Tolerance ±1% | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,04000 Kč | 157,04 Kč |
| 5 | 141,19200 Kč | 705,96 Kč |
| 10 | 135,33100 Kč | 1 353,31 Kč |
| 25 | 128,33640 Kč | 3 208,41 Kč |
| 50 | 123,56880 Kč | 6 178,44 Kč |
| 100 | 119,20800 Kč | 11 920,80 Kč |
| 500 | 110,44530 Kč | 55 222,65 Kč |
| 1 000 | 107,18789 Kč | 107 187,89 Kč |
| Unit Price without VAT: | 157,04000 Kč |
|---|---|
| Unit Price with VAT: | 190,01840 Kč |








