



20031343-00 | |
|---|---|
DigiKey Part Number | 223-20031343-00-ND |
Manufacturer | |
Manufacturer Product Number | 20031343-00 |
Description | NTC RECTANGLAR MOTOR TEMPERATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
EDA/CAD Models | 20031343-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.8% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3550K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 20.88" (530.50mm) | |
Mounting Type | Wire Lead | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 5 | 142,15600 Kč | 710,78 Kč |
| 10 | 136,25600 Kč | 1 362,56 Kč |
| 25 | 129,21320 Kč | 3 230,33 Kč |
| 50 | 124,41320 Kč | 6 220,66 Kč |
| 100 | 120,02250 Kč | 12 002,25 Kč |
| 500 | 111,19994 Kč | 55 599,97 Kč |
| 1 000 | 107,92027 Kč | 107 920,27 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |






