
103JT-075 | |
|---|---|
DigiKey Part Number | 4316-103JT-075-ND |
Manufacturer | |
Manufacturer Product Number | 103JT-075 |
Description | NTC THERMISTORS 10KOHM 1% LENGTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 125°C | |
Power - Max | 3.5 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | User Defined | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 23,22400 Kč | 116,12 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,68720 Kč | 517,18 Kč |
| 50 | 19,75080 Kč | 987,54 Kč |
| 100 | 18,89820 Kč | 1 889,82 Kč |
| 500 | 17,18014 Kč | 8 590,07 Kč |
| 1 000 | 16,54159 Kč | 16 541,59 Kč |
| 5 000 | 15,25660 Kč | 76 283,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |








