
103JT-100 | |
|---|---|
DigiKey Part Number | 4316-103JT-100-ND |
Manufacturer | |
Manufacturer Product Number | 103JT-100 |
Description | NTC THERMISTORS 10KOHM 1% LENGTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 125°C | |
Power - Max | 3.5 mW | |
Length - Lead Wire | 3.94" (100.00mm) | |
Mounting Type | User Defined | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 31,87400 Kč | 159,37 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 25 | 28,52360 Kč | 713,09 Kč |
| 50 | 27,28480 Kč | 1 364,24 Kč |
| 100 | 26,14670 Kč | 2 614,67 Kč |
| 500 | 23,85960 Kč | 11 929,80 Kč |
| 1 000 | 23,00919 Kč | 23 009,19 Kč |
| 5 000 | 21,29714 Kč | 106 485,70 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |










