New Product
NTC Thermistor 96k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 96k Probe
20029370-00
20029370-00

20029369-01

DigiKey Part Number
223-20029369-01-ND
Manufacturer
Manufacturer Product Number
20029369-01
Description
NTC CYLINDER MOTOR TEMPERATURE S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 96k Probe
Datasheet
 Datasheet
EDA/CAD Models
20029369-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
96k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
4390K
B25/100
-
Operating Temperature
-40°C ~ 200°C
Length - Lead Wire
20.88" (530.50mm)
Mounting Type
Wire Lead
Grade
-
Qualification
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 594
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
5134,17800 Kč670,89 Kč
10128,55000 Kč1 285,50 Kč
25121,86400 Kč3 046,60 Kč
50117,29900 Kč5 864,95 Kč
100113,12460 Kč11 312,46 Kč
500104,74264 Kč52 371,32 Kč
1 000101,62633 Kč101 626,33 Kč
Manufacturers Standard Package
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč