



20029369-00 | |
|---|---|
DigiKey Part Number | 223-20029369-00-ND |
Manufacturer | |
Manufacturer Product Number | 20029369-00 |
Description | NTC RECTANGLE MOTOR TEMPERATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 96k Probe |
Datasheet | Datasheet |
EDA/CAD Models | 20029369-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 96k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4390K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 20.88" (530.50mm) | |
Mounting Type | Wire Lead | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 5 | 134,17800 Kč | 670,89 Kč |
| 10 | 128,55000 Kč | 1 285,50 Kč |
| 25 | 121,86400 Kč | 3 046,60 Kč |
| 50 | 117,29900 Kč | 5 864,95 Kč |
| 100 | 113,12460 Kč | 11 312,46 Kč |
| 500 | 104,74264 Kč | 52 371,32 Kč |
| 1 000 | 101,62633 Kč | 101 626,33 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |


