
20030258-00 | |
|---|---|
DigiKey Part Number | 223-20030258-00-ND |
Manufacturer | |
Manufacturer Product Number | 20030258-00 |
Description | TPS-070MG-CA1N-00-T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.00PSI (7kPa) Gauge Male - 0.12" (3mm) Tube, Dual 24 b 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 1.00PSI (7kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 12.04PSI (83kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), Dual Top Ports | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 240,23901 Kč | 168 167,31 Kč |
| Unit Price without VAT: | 240,23901 Kč |
|---|---|
| Unit Price with VAT: | 290,68920 Kč |







