
TLV1831DCKR | |
|---|---|
DigiKey Part Number | 296-TLV1831DCKRTR-ND - Tape & Reel (TR) 296-TLV1831DCKRCT-ND - Cut Tape (CT) 296-TLV1831DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1831DCKR |
Description | SINGLE, HIGH-SPEED, HIGH-VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 2.5mV @ 12V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.005µA @ 12V |
Series | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 100µA, 135µA |
Part Status Active | Propagation Delay (Max) 110ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,25080 Kč | 481,27 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 250 | 16,01476 Kč | 4 003,69 Kč |
| 500 | 15,38482 Kč | 7 692,41 Kč |
| 1 000 | 15,16392 Kč | 15 163,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,22496 Kč | 42 674,88 Kč |
| 6 000 | 13,91125 Kč | 83 467,50 Kč |
| 9 000 | 13,75427 Kč | 123 788,43 Kč |
| 15 000 | 13,58033 Kč | 203 704,95 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |









