Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1841DCKR

DigiKey Part Number
296-TLV1841DCKRTR-ND - Tape & Reel (TR)
296-TLV1841DCKRCT-ND - Cut Tape (CT)
296-TLV1841DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1841DCKR
Description
SINGLE, HIGH-SPEED, HIGH-VOLTAGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV1841DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
2.5mV @ 12V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
0.005µA @ 12V
Series
Current - Output (Typ)
30mA @ 12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
100µA, 135µA
Part Status
Active
Propagation Delay (Max)
110ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 40V
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1841QDCKRQ1Texas Instruments2 395296-TLV1841QDCKRQ1CT-ND33,81000 KčParametric Equivalent
In-Stock: 2 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,25000 Kč212,50 Kč
2519,25080 Kč481,27 Kč
10017,06090 Kč1 706,09 Kč
25016,01476 Kč4 003,69 Kč
50015,38482 Kč7 692,41 Kč
1 00015,16392 Kč15 163,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,22496 Kč42 674,88 Kč
6 00013,91125 Kč83 467,50 Kč
9 00013,75427 Kč123 788,43 Kč
15 00013,58033 Kč203 704,95 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč