P-Channel 30 V 200mA (Ta) 320mW (Ta) Surface Mount X2-DFN0604-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP32D9UFO-7B

DigiKey Part Number
31-DMP32D9UFO-7BTR-ND - Tape & Reel (TR)
31-DMP32D9UFO-7BCT-ND - Cut Tape (CT)
31-DMP32D9UFO-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP32D9UFO-7B
Description
MOSFET BVDSS: 25V~30V X2-DFN0604
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 200mA (Ta) 320mW (Ta) Surface Mount X2-DFN0604-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
21.8 pF @ 15 V
FET Type
Power Dissipation (Max)
320mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X2-DFN0604-3
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,19100 Kč31,91 Kč
1001,98750 Kč198,75 Kč
5001,45572 Kč727,86 Kč
1 0001,28324 Kč1 283,24 Kč
2 0001,13777 Kč2 275,54 Kč
5 0000,97975 Kč4 898,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,88192 Kč8 819,20 Kč
20 0000,79951 Kč15 990,20 Kč
30 0000,75751 Kč22 725,30 Kč
50 0000,71028 Kč35 514,00 Kč
70 0000,68231 Kč47 761,70 Kč
100 0000,65512 Kč65 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč