Similar
Similar
Similar
Similar
Similar
Similar

DDTC114YLP-7 | |
|---|---|
DigiKey Part Number | DDTC114YLPDITR-ND - Tape & Reel (TR) DDTC114YLPDICT-ND - Cut Tape (CT) DDTC114YLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC114YLP-7 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,66880 Kč | 266,88 Kč |
| 500 | 1,97130 Kč | 985,65 Kč |
| 1 000 | 1,74556 Kč | 1 745,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45789 Kč | 4 373,67 Kč |
| 6 000 | 1,31276 Kč | 7 876,56 Kč |
| 9 000 | 1,23872 Kč | 11 148,48 Kč |
| 15 000 | 1,15546 Kč | 17 331,90 Kč |
| 21 000 | 1,10614 Kč | 23 228,94 Kč |
| 30 000 | 1,05819 Kč | 31 745,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







