RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000641-01

DigiKey Part Number
343-L000641-01TR-ND - Tape & Reel (TR)
343-L000641-01CT-ND - Cut Tape (CT)
343-L000641-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000641-01
Description
RFID ANTENNA 13.56MHZ 7.8X7X5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
EDA/CAD Models
L000641-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
7.80mm L x 7.00mm W x 5.00mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,56200 Kč265,62 Kč
2524,13920 Kč603,48 Kč
10021,47260 Kč2 147,26 Kč
25020,20092 Kč5 050,23 Kč
50019,43448 Kč9 717,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,80371 Kč18 803,71 Kč
2 00018,28454 Kč36 569,08 Kč
3 00018,02454 Kč54 073,62 Kč
5 00017,73646 Kč88 682,30 Kč
7 00017,56810 Kč122 976,70 Kč
10 00017,40608 Kč174 060,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč