RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV64KC-IE6S3

DigiKey Part Number
497-ST25DV64KC-IE6S3TR-ND - Tape & Reel (TR)
497-ST25DV64KC-IE6S3CT-ND - Cut Tape (CT)
497-ST25DV64KC-IE6S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV64KC-IE6S3
Description
DYNAMIC NFC/RFID TAG IC WITH 64-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV64KC-IE6S3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
13.56MHz
Supplier Device Package
8-SO
Standards
ISO 15693, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 417
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1029,37600 Kč293,76 Kč
2528,54880 Kč713,72 Kč
5027,92320 Kč1 396,16 Kč
10027,29320 Kč2 729,32 Kč
25026,45748 Kč6 614,37 Kč
50025,82586 Kč12 912,93 Kč
1 00025,19823 Kč25 198,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,37692 Kč60 942,30 Kč
5 00023,76486 Kč118 824,30 Kč
7 50023,41131 Kč175 584,83 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč