ANT-916-JJB-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-JJB-RA

DigiKey Part Number
ANT-916-JJB-RA-ND
Manufacturer
Manufacturer Product Number
ANT-916-JJB-RA
Description
RF ANT 916MHZ DOME SLD TH 7MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Right Angle Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ANT-916-JJB-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
901MHz ~ 931MHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-0.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Through Hole
Height (Max)
0.571" (14.50mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 804
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
25074,36312 Kč18 590,78 Kč
50069,98922 Kč34 994,61 Kč
1 00064,57342 Kč64 573,42 Kč
2 00060,66550 Kč121 331,00 Kč
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč