


HA.31.A | |
|---|---|
DigiKey Part Number | 931-1452-ND |
Manufacturer | |
Manufacturer Product Number | HA.31.A |
Description | RF ANT 915MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.09dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.421" (10.70mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,51240 Kč | 437,81 Kč |
| 100 | 15,50070 Kč | 1 550,07 Kč |
| 300 | 14,37733 Kč | 4 313,20 Kč |
| 500 | 13,96158 Kč | 6 980,79 Kč |
| 1 000 | 13,48534 Kč | 13 485,34 Kč |
| 2 500 | 12,98264 Kč | 32 456,60 Kč |
| 5 000 | 12,67968 Kč | 63 398,40 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |








