
ANT-916-CW-RCS | |
|---|---|
DigiKey Part Number | ANT-916-CW-RCS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-CW-RCS |
Description | RF ANT 916MHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-CW-RCS Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.9 |
Packaging Bulk | Gain 3.3dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.106" (53.50mm) |
Frequency (Center/Band) 915MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 886MHz ~ 946MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 Kč | 136,39 Kč |
| 250 | 132,17216 Kč | 33 043,04 Kč |
| Unit Price without VAT: | 136,39000 Kč |
|---|---|
| Unit Price with VAT: | 165,03190 Kč |










